Remote Control Systems

Ready to operate general purpose remote control systems are used with highly secure transmission protocol for reliable operations. Transmitter and receiver are usually supplied in IP65 rated enclosures with integral power supply containing industrial standard 'DIN Rail' (interchangeable). The relay outputs may be user set to operate as latching or momentary. Outputs may be set to timed from 0-60 minutes. Additional transmitters can be added using the easy learn procedure as well as any transmitter switch can be mapped to any individual or combination of receiver outputs(s).

Features and Benefits:

•Waterproof ABS enclosure (IP68)

•All outputs momentary, latching or timed

•12-32Vac/dc and 230Vac supply

•Ready to use remote control

•Relay outputs: momentary, latching, timed

37 產品顯示為 Remote Control Systems

每頁顯示的結果

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。